Infineon CY2302SXI-1 PLL Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 194-8998
- Mfr. Part No.:
- CY2302SXI-1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save $8.16
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$28.17
(exc. GST)
$30.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 22 | $14.085 | $28.17 | - |
| 24 - 46 | $13.745 | $27.49 | $8.16 |
| 48 + | $13.545 | $27.09 | $25.92 |
*price indicative
- RS Stock No.:
- 194-8998
- Mfr. Part No.:
- CY2302SXI-1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PLL Clock Buffer | |
| Maximum Input Frequency | 133MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.97mm | |
| Height | 1.47mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PLL Clock Buffer | ||
Maximum Input Frequency 133MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.97mm | ||
Height 1.47mm | ||
The CY2302 is a two-output zero delay buffer and frequency multiplier. It provides an external feedback path allowing maximum flexibility when implementing the Zero Delay feature.
91 ps typical jitter OUT2
200 ps typical jitter OUT1
65 ps typical output-to-output skew
90 ps typical propagation delay
Voltage range: 3.3 V ± 5%, or 5 V ± 10%
Output frequency range: 5 MHz to 133 MHz
Two outputs
Configuration options allow various multiplications of the reference frequency
Available in 8-pin SOIC package
Related links
- Infineon CY2302SXI-1 PLL Clock Buffer 8-Pin SOIC
- Infineon CY23EP05SXC-1 PLL Clock Buffer 8-Pin SOIC
- Infineon CY2304SXI-1 PLL Clock Buffer 8-Pin SOIC
- Infineon CY23EP05SXC-1H PLL Clock Buffer 8-Pin SOIC
- Infineon CY23EP05SXI-1H PLL Clock Buffer 8-Pin SOIC
- Infineon CY2305CSXI-1H PLL Clock Buffer 8-Pin SOIC
- Infineon CY2304SXI-2 PLL Clock Buffer 8-Pin SOIC
- onsemi PLL Clock Buffer 8-Pin SOIC
