Microchip PL133-37TC PLL Clock Buffer 6-Pin SOT-23
- RS Stock No.:
- 177-9647
- Mfr. Part No.:
- PL133-37TC
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9647
- Mfr. Part No.:
- PL133-37TC
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Elements per Chip | 3 | |
| Maximum Supply Current | 1.2 mA | |
| Maximum Input Frequency | 150MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 3 x 1.7 x 1.2mm | |
| Length | 3mm | |
| Width | 1.7mm | |
| Height | 1.2mm | |
| Maximum Operating Supply Voltage | 4.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Elements per Chip 3 | ||
Maximum Supply Current 1.2 mA | ||
Maximum Input Frequency 150MHz | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3 x 1.7 x 1.2mm | ||
Length 3mm | ||
Width 1.7mm | ||
Height 1.2mm | ||
Maximum Operating Supply Voltage 4.6 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage -0.5 V | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- US
The PL133-37 is an advanced fanout buffer design for high performance, low-power, small form-factor applications. The PL133-37 accepts a LVCMOS or a Sine Wave reference clock input of 1MHz to 150MHz and produces three outputs of the same frequency. Reference clock inputs may be LVCMOS or sine-wave signals (the inputs are internally AC-coupled so no external components required). Offered in a small 3 x 3mm SOT23, the PL133-37 offers the best phase noise and jitter performance and lowest power con-consumption of any comparable IC.
3 LVCMOS Outputs
12mA Output Drive Strength
Input/Output Frequency: Reference Clock: 1MHz to 150MHz
Supports LVCMOS or Sine Wave Input Clock
Very Low Jitter and Phase Noise
Low Current Consumption
Single 1.8V, 2.5V or 3.3V ±10% operation
Operating Temperature Range:
0°C to 70°C (Commercial)
-40°C to 85°C (Industrial)
Available in SOT23-6L GREEN Packages
12mA Output Drive Strength
Input/Output Frequency: Reference Clock: 1MHz to 150MHz
Supports LVCMOS or Sine Wave Input Clock
Very Low Jitter and Phase Noise
Low Current Consumption
Single 1.8V, 2.5V or 3.3V ±10% operation
Operating Temperature Range:
0°C to 70°C (Commercial)
-40°C to 85°C (Industrial)
Available in SOT23-6L GREEN Packages
Related links
- Microchip PL123-02NGI PLL Clock Buffer 6-Pin DFN
- Microchip PL133-37TI-R 6-Pin SOT-23-6 Surface
- Microchip PL133-27GI-R 6-Pin TDFN-6L Surface
- Texas Instruments SN74LVC2G17DBVT 6-Pin SOT-23
- Texas Instruments SN74LVC2G34DBVT 6-Pin SOT-23
- Texas Instruments 6-Pin SOT-23
- Microchip PLL Clock Buffer 8-Pin MLF
- Microchip SY89835UMG-TR PLL Clock Buffer 8-Pin MLF
