Microchip SYA75608TWL-TRVAO Clock Buffer 48-Pin VQFN
- RS Stock No.:
- 724-869
- Mfr. Part No.:
- SYA75608TWL-TRVAO
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$24,175.80
(exc. GST)
$26,594.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $7.326 | $24,175.80 |
*price indicative
- RS Stock No.:
- 724-869
- Mfr. Part No.:
- SYA75608TWL-TRVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 250MHz | |
| Maximum Propagation Delay Time | 2ns | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Number of Outputs | 8 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 900μm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | SYA75608 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 250MHz | ||
Maximum Propagation Delay Time 2ns | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 48 | ||
Number of Outputs 8 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 900μm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series SYA75608 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Fanout buffer is designed to enhance signal distribution efficiently across systems. Specifically tailored for automotive applications, this device ensures reliable performance in challenging environments. It boasts versatility with a robust pin count of 56, facilitating seamless integration into various circuit designs. The product effectively manages up to 12 output channels, ensuring optimal signal integrity. With a temperature range spanning from -40°C to 105°C, the fanout buffer guarantees consistent operation despite fluctuating conditions. Its Compact VQFN package promotes space-saving solutions, making it Ideal for modern electronic designs while meeting automotive standards.
12 output channels support extensive signal distribution
56 pin configuration allows for versatile circuit integration
VQFN package design enables efficient space utilisation
Operates effectively within a temperature range from -40°C to 105°C, ensuring reliability in diverse conditions
Complies with automotive industry standards for safety and performance
Facilitates improved signal integrity for high-performance applications
Related links
- Microchip Clock Buffer 48-Pin VQFN
- Microchip SYA75608TWLVAO Clock Buffer 48-Pin VQFN
- Microchip SYA75603BTWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75603ATWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75604BTWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75604ATWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75612TWL-TRVAO Clock Buffer 56-Pin VQFN
- Renesas Electronics Clock Buffer 48-Pin TSSOP
