Microchip Clock Buffer 48-Pin VQFN
- RS Stock No.:
- 644-306
- Mfr. Part No.:
- SYA75608TWLVAO
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.83
(exc. GST)
$18.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 490 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.83 |
| 10 - 49 | $14.81 |
| 50 - 99 | $13.30 |
| 100 + | $11.45 |
*price indicative
- RS Stock No.:
- 644-306
- Mfr. Part No.:
- SYA75608TWLVAO
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 250MHz | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SYA75 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 250MHz | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 48 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series SYA75 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 1:8 LP-HCSL fan-out buffer designed for automotive high-performance and low-power applications. Its operates at frequencies up to 250MHz with ultra-low additive jitter of 6fs. The device is AEC-Q100 qualified. It is offered in a small 6 mm x 6 mm wettable flank VQFN-48L package.
Supports frequencies of up to 250 MHz
Transparent for spread spectrum
Outputs low power HCSL with embedded 85Ω and 100Ω termination resistors
Selectable pin or I2C bus control
Individual glitch-free output enable control pins
Related links
- Microchip SYA75608TWLVAO Clock Buffer 48-Pin VQFN
- Microchip SYA75608TWL-TRVAO Clock Buffer 48-Pin VQFN
- Renesas Electronics Clock Buffer 48-Pin TSSOP
- Renesas Electronics 9DB803DFILF Clock Buffer 48-Pin SSOP
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DB803DFLFT Clock Buffer 48-Pin SSOP-48
- Renesas Electronics 8T39S11ANLGI Clock Buffer 48-Pin VFQFN-48