Microchip SYA75604BTWL-TRVAO Clock Buffer 16-Pin VQFN
- RS Stock No.:
- 724-868
- Mfr. Part No.:
- SYA75604BTWL-TRVAO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3300 units)*
$15,843.30
(exc. GST)
$17,427.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $4.801 | $15,843.30 |
*price indicative
- RS Stock No.:
- 724-868
- Mfr. Part No.:
- SYA75604BTWL-TRVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 250MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 1.5ns | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Number of Outputs | 4 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 900μm | |
| Series | SYA75604 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 250MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 1.5ns | ||
Package Type VQFN | ||
Pin Count 16 | ||
Number of Outputs 4 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 900μm | ||
Series SYA75604 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Automotive clock buffer is designed for reliable high-speed clock distribution in automotive and high-performance systems. it features glitch-free per-output enable and disable control through dedicated hardware pins and supports frequencies up to 250 MHz. transparent operation with spread spectrum ensures signal integrity while maintaining dependable performance across an extended temperature range.
Operates With clock frequencies up to 250 MHz
Maintains Transparency for spread spectrum clocking
Optimized For automotive and high-performance applications
Ensures Reliable operation over extended temperature range from –40°C to +105°C
Related links
- Microchip SYA75603BTWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75603ATWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75604ATWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75603ATWLVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75612TWLVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75604ATWLVAO Clock Buffer 16-Pin VQFN
- Microchip DSA557-0344FL1VAO Clock Buffer 16-Pin VQFN
- Microchip PLA133-67OAVAO Clock Buffer 16-Pin VQFN
