RS Better World

Esselte A4 Blue Cardboard Clipboard

Subtotal (1 unit)*

$10.83

(exc. GST)

$11.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$10.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-429
Mfr. Part No.:
56045
Brand:
Esselte
Find similar products by selecting one or more attributes.
Select all

Brand

Esselte

Product Type

Clipboard

Material

Cardboard

Colour

Blue

Compatible Paper Size

A4

Height

349mm

Width

242mm

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Esselte clipfolder provides an Ideal solution for those who need to write on the move. With its strong metal clip, this clipfolder securely holds up to 200 sheets of paper, making it perfect for busy professionals and students alike. Designed for A4 documents, its lightweight yet Durable construction features a cardboard body coated with PP foil, ensuring it withstands daily use while maintaining a sleek appearance. Additionally, the integrated inside pocket offers convenient storage for loose documents and personal items, while the hanging hook adds versatility for various settings. The Esselte clipfolder is the perfect companion for anyone needing organisation and functionality on the go.

Strong metal clip accommodates up to 200 sheets of paper

Inside pocket for securely storing loose documents and items

Durable cardboard construction with a PP foil coating for added longevity

A hanging hook allows for easy attachment in multiple environments

Designed for A4-sized documents to cater to standard paper requirements

Lightweight at only 290 g for easy portability

Elegant and protective cover conceals and safeguards your papers

Ideal for both professional and educational settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy