JCS 1 Piece Steel Hose Clip Banding
- RS Stock No.:
- 179-7191
- Mfr. Part No.:
- NBZ10P
- Brand:
- JCS
Subtotal (1 unit)*
$103.31
(exc. GST)
$113.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.31 |
*price indicative
- RS Stock No.:
- 179-7191
- Mfr. Part No.:
- NBZ10P
- Brand:
- JCS
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
| Brand | JCS | |
| Product Type | Hose Clip Banding | |
| Number of Pieces | 1 | |
| Number of Sizes | 1 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Product Type Hose Clip Banding | ||
Number of Pieces 1 | ||
Number of Sizes 1 | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
With the unique double headed connector JCS banding offers a strong, durable and time efficient fixing solution for use in many industries. The fully perforated band ensures the screw thread is always fully engaged allowing JCS banding to be tightened to a higher setting torque when required for a safe and secure installation.
Related links
- JCS 1 Piece Zinc Mild Steel Hose Clip Banding 13 mm
- Jubilee 1 Piece Mild Steel Hose Clip Banding 9.5 mm 25 mm
- JCS 1 Piece Stainless Steel Hose Clip Banding
- JCS 1 Piece 304 Stainless Steel Hose Clip Banding 13 mm
- Jubilee 9 Piece Mild Steel Hose Clip Banding 9.5 mm 25 mm
- JCS Hi-Torque 1 Piece Stainless Steel Hose Clip Banding
- JCS 10 Piece Mild Steel Hose Clip Screw Housing
- Jubilee 100 Piece Mild Steel Hose Clip Kit