Jubilee Stainless Steel Hose & Jubilee Clip 5 mm 20 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$584.69

(exc. GST)

$643.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 23 December 2026
  • Plus 6 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$584.69-
5 +$481.1917%

*price indicative

RS Stock No.:
144-0645
Mfr. Part No.:
OK175SS
Brand:
Jubilee
Find similar products by selecting one or more attributes.
Select all

Brand

Jubilee

Product Type

Hose & Jubilee Clip

Material

Stainless Steel

Finish

Zinc Plated

Minimum Inside Diameter

5mm

Maximum Inside Diameter

20mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
GB
Jubilee offers a range of assorted packs covering the most popular sizes making it possible to keep a selection of sizes, appropriate to any situation, to hand in one convenient pack.

Jubilee ’O’ Clip kit comes with 175 assorted 2 ear stainless steel ’O’ clips.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy