Jubilee Steel Hose & Jubilee Clip 5 mm 20 mm

Subtotal (1 unit)*

$54.69

(exc. GST)

$60.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.69

*price indicative

RS Stock No.:
144-0636
Mfr. Part No.:
OK175MS
Brand:
Jubilee
Find similar products by selecting one or more attributes.
Select all

Brand

Jubilee

Product Type

Hose & Jubilee Clip

Material

Steel

Maximum Inside Diameter

20mm

Minimum Inside Diameter

5mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
GB
Jubilee offers a range of assorted packs covering the most popular sizes making it possible to keep a selection of sizes, appropriate to any situation, to hand in one convenient pack.

Jubilee ’O’ Clip kit comes with 175 assorted 2 ear mild steel ’O’ clips for securing the clips. The ’O’ Clip Kit from Jubilee is a useful and convenient pack for the most popular sizes of double ear clips.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy