Tesa Transparent 4129 Office Tape 19mm x 66 m
- RS Stock No.:
- 665-028
- Mfr. Part No.:
- 04129-00010-00
- Brand:
- Tesa
Subtotal (1 unit)*
$58.19
(exc. GST)
$64.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 68 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.19 |
*price indicative
- RS Stock No.:
- 665-028
- Mfr. Part No.:
- 04129-00010-00
- Brand:
- Tesa
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
| Brand | Tesa | |
| Product Type | Office Tape | |
| Colour | Transparent | |
| Length | 66m | |
| Thickness | 19mm | |
| Width | 19mm | |
| Trade Name | 4129 | |
| Standards/Approvals | DIN IEC 60093, DIN EN 60243-1 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Office Tape | ||
Colour Transparent | ||
Length 66m | ||
Thickness 19mm | ||
Width 19mm | ||
Trade Name 4129 | ||
Standards/Approvals DIN IEC 60093, DIN EN 60243-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4129 Tape is a transparent tape with a PET backing. Its acrylic adhesive system combines good initial tack with high shear strength. The product is resistant to humidity and most chemicals.
Elongation breaks at 140 %
Total thickness of 50 μm
Related links
- Tesa Transparent Tesa 4129 Office Tape 12mm x 66 m
- Tesa Transparent Tesafilm Standard Office Tape 19mm x 66 m
- Tesa Transparent Tesafilm Transparent Office Tape 19mm x 66 m
- Tesa Transparent Tesa 4104 Colored Packing Tape, 66 m x 6mm
- Tesa Transparent Tesa Office Tape
- Tesa Transparent Tesa 4104 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 4101 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 19mm