CAMLOK 21 mm x 30 mm Drum Clamp Clamp
- RS Stock No.:
- 793-8804
- Mfr. Part No.:
- 4300000141
- Brand:
- CAMLOK
Subtotal (1 unit)*
$594.71
(exc. GST)
$654.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $594.71 |
*price indicative
- RS Stock No.:
- 793-8804
- Mfr. Part No.:
- 4300000141
- Brand:
- CAMLOK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMLOK | |
| Sub Type | Drum Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 21mm | |
| Jaw Depth | 30mm | |
| Standards/Approvals | No | |
| Series | DC500 | |
| Select all | ||
|---|---|---|
Brand CAMLOK | ||
Sub Type Drum Clamp | ||
Product Type Clamp | ||
Jaw Opening 21mm | ||
Jaw Depth 30mm | ||
Standards/Approvals No | ||
Series DC500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
DC Drum Clamp
Professional clamp that's specifically for lifting and moving steel drums whilst being safe, light, compact and very easy to use.
DC500 can be used on sealed / empty drums or full / open with two
DCV500 can be used on open or closed by self-centring
Automatically locks to the rim of the drum
Simple opening by pressing down on the hook ring
Clamps
Related links
- CAMLOK 760 mm x 410 mm Drum Clamp Clamp
- CAMLOK 20 mm x 70 mm Plate Clamp Clamp
- CAMLOK 32 mm x 96 mm Plate Clamp Clamp
- CAMLOK 16 mm x 47 mm Plate Clamp Clamp
- RS PRO 21 mm x 32 mm Push Pull Toggle Clamp Clamp
- Bessey 25 mm x 30 mm Clamp Clamp
- Bessey 100 mm x 30 mm Mitre Clamp Clamp
- Bessey 55 mm x 30 mm Mitre Clamp Clamp
