Bahco 1/4 in Drive 6 mm 6 Point Square, 24.7mm Overall Length
- RS Stock No.:
- 509-4173
- Mfr. Part No.:
- 6700SM-6
- Brand:
- Bahco
Subtotal (1 unit)*
$15.63
(exc. GST)
$17.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.63 |
*price indicative
- RS Stock No.:
- 509-4173
- Mfr. Part No.:
- 6700SM-6
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 6 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Polished | |
| Standards/Approvals | DIN 3124/ISO 2725, DIN 3120/ISO 1174 | |
| Overall Length | 24.7mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 6 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Polished | ||
Standards/Approvals DIN 3124/ISO 2725, DIN 3120/ISO 1174 | ||
Overall Length 24.7mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
1/4 in Drive, Metric and Imperial Sockets
Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.
Features & Benefits
• Standard length sockets, 1/4 in square drive
• Dynamic-Drive-Profile construction
• Hex profile
• Not suitable for machine operation
• High performance alloy steel, Chromo-extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120
Related links
- Bahco 1/4 in Drive 12 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 14 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 13 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 4.5 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 4 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 10 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 8 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 5.5 mm 6 Point Square, 24.7mm Overall Length
