Bessey 1 m x 120 mm F Clamp Clamp

Subtotal (1 unit)*

$274.03

(exc. GST)

$301.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.03

*price indicative

RS Stock No.:
125-3869
Mfr. Part No.:
TGK100-2K
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Clamp

Sub Type

F Clamp

Jaw Opening

1m

Jaw Depth

120mm

Finish

Black

Clamping Force

7kN

Height Under Arm

35mm

Series

TGK

Width

120mm

Length

1m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bessey Heavy Duty Screw Clamp TGK-2K Series


Bessey Heavy Duty Screw Clamp TGK-2K Series with anti-slip system.

Features and Benefits


Clamping force up to 7000 N

Strengthened design for higher clamping force and wider opening widths

High-quality 2-component plastic handle

Pressure plates can be replaced by hand, no tools required

Stable profiled rail with serration

Anti-slip system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy