Facom 300 mm x 350 mm G Clamp Clamp
- RS Stock No.:
- 268-6642
- Mfr. Part No.:
- 275.300
- Brand:
- Facom
Subtotal (1 unit)*
$464.90
(exc. GST)
$511.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.90 |
*price indicative
- RS Stock No.:
- 268-6642
- Mfr. Part No.:
- 275.300
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | G Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 300mm | |
| Jaw Depth | 350mm | |
| Holding Force | 12000N | |
| Finish | Galvanised | |
| Clamping Force | 12000N | |
| Standards/Approvals | No | |
| Series | 275 | |
| Height | 180mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type G Clamp | ||
Product Type Clamp | ||
Jaw Opening 300mm | ||
Jaw Depth 350mm | ||
Holding Force 12000N | ||
Finish Galvanised | ||
Clamping Force 12000N | ||
Standards/Approvals No | ||
Series 275 | ||
Height 180mm | ||
Length 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom power G-Clamp gives powerful tightening because large cross-section slider rail and screws.
Tightening 12000 N
Ball joint angle 35 degree
