Bessey 100 mm x 50 mm F Clamp Clamp
- RS Stock No.:
- 125-3841
- Mfr. Part No.:
- LMU10/5
- Brand:
- Bessey
Subtotal (1 unit)*
$21.04
(exc. GST)
$23.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.04 |
*price indicative
- RS Stock No.:
- 125-3841
- Mfr. Part No.:
- LMU10/5
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | F Clamp | |
| Jaw Opening | 100mm | |
| Jaw Depth | 50mm | |
| Finish | Chrome | |
| Height Under Arm | 15mm | |
| Clamping Force | 1.5kN | |
| Series | LMU | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type F Clamp | ||
Jaw Opening 100mm | ||
Jaw Depth 50mm | ||
Finish Chrome | ||
Height Under Arm 15mm | ||
Clamping Force 1.5kN | ||
Series LMU | ||
Standards/Approvals No | ||
Length 100mm | ||
Width 50mm | ||
RoHS Status: Exempt
Bessey Light Duty Bar Clamp U-style
Bessey light duty bar clamp U-style is lightweight and easy to use.
Features and Benefits
Clamping force up to 1500 N
Step‐over clamping
Comes with two plastic pressure caps
Small and easy to handle
Lightweight
Available in a range of sizes
