Stanley 610 mm x 45 mm One-Hand Clamp Clamp
- RS Stock No.:
- 646-136
- Mfr. Part No.:
- FMHT83006-0
- Brand:
- Stanley
Subtotal (1 unit)*
$95.33
(exc. GST)
$104.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.33 |
*price indicative
- RS Stock No.:
- 646-136
- Mfr. Part No.:
- FMHT83006-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Clamp | |
| Sub Type | One-Hand Clamp | |
| Jaw Opening | 610mm | |
| Jaw Depth | 45mm | |
| Clamping Force | 374kg | |
| Width | 26mm | |
| Height | 40mm | |
| Length | 800mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Clamp | ||
Sub Type One-Hand Clamp | ||
Jaw Opening 610mm | ||
Jaw Depth 45mm | ||
Clamping Force 374kg | ||
Width 26mm | ||
Height 40mm | ||
Length 800mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Hybrid Clamp is designed for secure and controlled clamping in woodworking and construction tasks. Its integrated trigger mechanism allows smooth release with minimal kickback, enhancing user safety. The modular design enables combining two clamps for extended reach and versatility.
Equipped with a rotating handle that delivers a sustained clamping force of 363 kg
Trigger handle provides a consistent clamping force of 136 kg
Built with a coupling system for combining clamps to increase working length
