SAM Clamp

Subtotal (1 unit)*

$80.03

(exc. GST)

$88.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.03

*price indicative

RS Stock No.:
210-524
Mfr. Part No.:
208-13
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Clamp

Standards/Approvals

No

Length

115mm

RoHS Status: Exempt

COO (Country of Origin):
TW

208-13


The SAM Outillage fuel disconnector clamp is an essential tool designed for seamless separation of fuel tubes and connectors within diesel or petrol circuits. This innovative device enables you to disconnect components without risking damage, ensuring a hassle free maintenance process. Ideal for mechanics and DIY enthusiasts alike, the clamp is compatible with various brands, making it a versatile addition to any toolkit.

Safe fuel line disconnection

Compatible with multiple brands

Compact for tight spaces

Lightweight and portable

Durable for long lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy