- RS Stock No.:
- 873-9731
- Mfr. Part No.:
- TL-300
- Brand:
- Beha-Amprobe
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$106.40
(exc. GST)
$117.04
(inc. GST)
Units | Per unit |
1 + | $106.40 |
- RS Stock No.:
- 873-9731
- Mfr. Part No.:
- TL-300
- Brand:
- Beha-Amprobe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
TL-300 Test Leads Kit
Test leads kit for use with AMP-200-EUR and AMP-300-EUR Series.
Test leads set w/Alligator Clips (Red, Black, Yellow),case and thermocouple
Specifications
Attribute | Value |
---|---|
Accessory Type | Test Leads Kit |
For Use With | AMP-200-EURO, AMP-300-EURO |
Related links
- CISA Steel Euro Cylinder Lock, 35/35 mm
- ABUS Brass Euro Cylinder Lock, 50/50 mm (100mm)
- ABUS Brass Euro Cylinder Lock, 40/40 mm (61mm)
- ABUS Brass Euro Cylinder Lock, 35/40 mm (75mm)
- ABUS Brass Euro Cylinder Lock, 30/35 mm (65mm)
- ABUS Titanium Euro Cylinder Lock, 10/35 mm
- CISA Euro Cylinder Locks
- ABUS Brass Euro Cylinder Lock, 40/35 mm (75mm)