ABUS Titanium Euro Cylinder Lock, 10/35 mm
- RS Stock No.:
- 218-4707
- Mfr. Part No.:
- BZ Ti 45mm
- Brand:
- ABUS
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$36.81
(exc. GST)
$40.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.81 |
- RS Stock No.:
- 218-4707
- Mfr. Part No.:
- BZ Ti 45mm
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The ABUS padlock lock body made from titalium,special aluminium – high security with low weight. Hardened steel shackle with NANO PROTECT™ plating for extreme corrosion resistance.
6-pin precision cylinder with paracentric keyway
Double bolted shackle
Chrome-plated cylinder plugs with additional corrosion resistance
Large tulip-shaped key head
Double bolted shackle
Chrome-plated cylinder plugs with additional corrosion resistance
Large tulip-shaped key head
Specifications
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 10/35 mm |
Material | Titanium |
Finish | Nickel |
Related links
- ABUS Titanium Euro Cylinder Lock, 10/50 mm, 25/35 mm, 30/30 mm
- ABUS Titanium Euro Cylinder Lock, 10/60 mm, 25/45 mm, 30/40 mm, 35/35 mm
- ABUS Titanium Euro Cylinder Lock, 10/40 mm, 25/25 mm
- ABUS Titanium Euro Cylinder Lock, 10/30 mm (30mm)
- ABUS Titanium Euro Cylinder Lock, 30/30 mm (40mm)
- ABUS Titanium Euro Cylinder Lock, 30/40 mm (40mm)
- ABUS Titanium Euro Cylinder Lock, 40/40 mm (40mm)
- ABUS Brass Euro Cylinder Lock, 10/30 mm (61mm)