- RS Stock No.:
- 212-6224
- Mfr. Part No.:
- 91335
- Brand:
- ABUS
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$97.80
(exc. GST)
$107.58
(inc. GST)
Units | Per unit |
1 + | $97.80 |
- RS Stock No.:
- 212-6224
- Mfr. Part No.:
- 91335
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The ABUS X60 provides high security with the newest technology. The double door cylinder provides protection against drilling, impact and picking. With the security card three keys are provided. It can make certain that only authorized persons can order a key. A duplicate key is to be produced only after the provision of the original card. It has dimension 30 x 35 mm with over all length 65 mm.
Used brass material
Used nickel in finish
Used nickel in finish
Specifications
Attribute | Value |
---|---|
Cylinder Lock Type | Euro Anti Snap, Solid Secure Diamond |
Size | 30/35 mm |
Material | Brass |
Finish | Nickel |
Overall Length | 65mm |
Related links
- CISA Steel Euro Cylinder Lock, 35/35 mm
- ABUS Brass Euro Cylinder Lock, 30/30 mm (60mm)
- ABUS Brass Euro Cylinder Lock, 50/50 mm (100mm)
- ABUS Brass Euro Cylinder Lock, 40/40 mm (61mm)
- ABUS Brass Euro Cylinder Lock, 35/40 mm (75mm)
- CISA Euro Cylinder Locks
- ABUS Brass Euro Cylinder Lock, 40/35 mm (75mm)
- ABUS Brass Euro Cylinder Lock, 45/50 mm (61mm)