Subtotal (1 bag of 2 units)*
$203.95
(exc. GST)
$224.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $203.95 | $101.975 |
*price indicative
- RS Stock No.:
- 144-3621
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamp Lever | |
| Lever Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M12 | |
| Thread/Insert Length | 63mm | |
| Handle Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Length | 92mm | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp Lever | ||
Lever Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M12 | ||
Thread/Insert Length 63mm | ||
Handle Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Length 92mm | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Stainless steel polished handle and stainless steel thread. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M6x20mm up to M16x40mm.
Stainless steel heavy duty indexed clamping handle and ratchet. Stainless steel threads.
Related links
- RS PRO Stainless Steel Clamping Lever, M12 x 40 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 30 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 108 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 32 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 50 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 92 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 25 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 16 mm
