Elesa Black Oxide Steel Clamping Lever 240037-C9, M8 x 20 mm
- RS Stock No.:
- 830-699
- Mfr. Part No.:
- 240037-C9
- Brand:
- Elesa
N
Subtotal (1 unit)*
$28.62
(exc. GST)
$31.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.62 |
*price indicative
- RS Stock No.:
- 830-699
- Mfr. Part No.:
- 240037-C9
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lever Type | Clamping Lever | |
| Product Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M8 | |
| Thread/Insert Length | 20mm | |
| Handle Material | Die Cast Zinc | |
| Shaft Material | Steel | |
| Insert Material | Black Oxide Steel | |
| Length | 109mm | |
| Colour | RAL 9005 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lever Type Clamping Lever | ||
Product Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M8 | ||
Thread/Insert Length 20mm | ||
Handle Material Die Cast Zinc | ||
Shaft Material Steel | ||
Insert Material Black Oxide Steel | ||
Length 109mm | ||
Colour RAL 9005 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Adjustable handle is manufactured from die cast zinc alloy with an epoxy resin coating and matte finish, ensuring durability and resistance to wear. It is designed for reliable performance in Compact installations where smooth handling and robust construction are essential.
Die cast zinc alloy construction ensures strength
Epoxy resin coating improves surface protection
Matte finish enhances grip and appearance
Suitable for limited lever turning space
