Elesa Zinc Plated Steel Clamping Lever 234361-C1, M12 x 30 mm
- RS Stock No.:
- 830-691
- Mfr. Part No.:
- 234361-C1
- Brand:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$69.07
(exc. GST)
$75.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $69.07 | $6.907 |
*price indicative
- RS Stock No.:
- 830-691
- Mfr. Part No.:
- 234361-C1
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Lever | |
| Lever Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M12 | |
| Thread/Insert Length | 30mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Shaft Material | Steel | |
| Insert Material | Zinc Plated Steel | |
| Length | 72.5mm | |
| Colour | Black RAL 7021 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Lever | ||
Lever Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M12 | ||
Thread/Insert Length 30mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Shaft Material Steel | ||
Insert Material Zinc Plated Steel | ||
Length 72.5mm | ||
Colour Black RAL 7021 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable handle is engineered for smooth operation in restricted spaces, providing enhanced usability where movement is limited. Its design improves operator safety and comfort while eliminating exposed metal components, making it a reliable choice for controlled environments requiring efficient and Durable handling solutions.
Suitable for limited lever turning space
Provides complete electrical insulation for operator safety
Eliminates visible steel parts to prevent rust formation
Ensures smoother and more comfortable lever release
- RS Stock No. 0478951
Each (In a Pack of 2)
$13.695












