Elesa Zinc Plated Steel Clamping Lever 234329-C1, M8 x 40 mm

N

Subtotal (1 pack of 10 units)*

$67.78

(exc. GST)

$74.56

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$67.78$6.778

*price indicative

RS Stock No.:
830-540
Mfr. Part No.:
234329-C1
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Clamping Lever

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

40mm

Handle Material

Fibreglass Reinforced Polyamide

Shaft Material

Steel

Insert Material

Zinc Plated Steel

Length

72.5mm

Colour

Black RAL 7021

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Adjustable handle is engineered for smooth operation in restricted spaces, providing enhanced usability where movement is limited. Its design improves operator safety and comfort while eliminating exposed metal components, making it a reliable choice for controlled environments requiring efficient and Durable handling solutions.

Suitable for limited lever turning space

Provides complete electrical insulation for operator safety

Eliminates visible steel parts to prevent rust formation

Ensures smoother and more comfortable lever release

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy