Elesa Zinc Plated Steel Clamping Lever 232166-C1, M5 x 40 mm
- RS Stock No.:
- 830-532
- Mfr. Part No.:
- 232166-C1
- Brand:
- Elesa
N
Subtotal (1 pack of 10 units)*
$154.82
(exc. GST)
$170.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $154.82 | $15.482 |
*price indicative
- RS Stock No.:
- 830-532
- Mfr. Part No.:
- 232166-C1
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lever Type | Clamping Lever | |
| Product Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M5 | |
| Thread/Insert Length | 40mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Shaft Material | Steel | |
| Insert Material | Zinc Plated Steel | |
| Length | 109mm | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lever Type Clamping Lever | ||
Product Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M5 | ||
Thread/Insert Length 40mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Shaft Material Steel | ||
Insert Material Zinc Plated Steel | ||
Length 109mm | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Lever handle is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its robust design provides reliable performance and smooth operation, making it suitable for repeated manual use in demanding environments.
Grey black colour provides consistent industrial appearance
Matte finish improves grip and handling
Ensures high strength and durability
Suitable for repeated manual operation
