Elesa Galvanised Steel Clamping Lever 232161-C1, 12 x 30 mm
- RS Stock No.:
- 830-531
- Mfr. Part No.:
- 232161-C1
- Brand:
- Elesa
N
Subtotal (1 pack of 10 units)*
$127.74
(exc. GST)
$140.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $127.74 | $12.774 |
*price indicative
- RS Stock No.:
- 830-531
- Mfr. Part No.:
- 232161-C1
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Lever | |
| Lever Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | 12 | |
| Thread/Insert Length | 30mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Shaft Material | Steel | |
| Insert Material | Galvanised Steel | |
| Length | 109mm | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Lever | ||
Lever Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size 12 | ||
Thread/Insert Length 30mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Shaft Material Steel | ||
Insert Material Galvanised Steel | ||
Length 109mm | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Lever handle is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its robust design provides reliable performance and smooth operation, making it suitable for repeated manual use in demanding environments.
Grey black colour provides consistent industrial appearance
Matte finish improves grip and handling
Ensures high strength and durability
Suitable for repeated manual operation
