Elesa Zinc Plated Steel Clamping Lever 232146-C1, 8 mm x 20 mm

N

Subtotal (1 pack of 10 units)*

$119.04

(exc. GST)

$130.94

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$119.04$11.904

*price indicative

RS Stock No.:
830-530
Mfr. Part No.:
232146-C1
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Lever Type

Clamping Lever

Product Type

Clamping Lever

Thread Gender

Male

Thread Size

8 mm

Thread/Insert Length

20mm

Handle Material

Fibreglass Reinforced Polyamide

Shaft Material

Steel

Insert Material

Zinc Plated Steel

Length

90.5mm

Colour

Black, Grey

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Lever handle is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its robust design provides reliable performance and smooth operation, making it suitable for repeated manual use in demanding environments.

Grey black colour provides consistent industrial appearance

Matte finish improves grip and handling

Ensures high strength and durability

Suitable for repeated manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy