Elesa Alloy Clamping Lever 193673, M8 x 20 mm
- RS Stock No.:
- 830-517
- Mfr. Part No.:
- 193673
- Brand:
- Elesa
N
Subtotal (1 pack of 10 units)*
$509.20
(exc. GST)
$560.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $509.20 | $50.92 |
*price indicative
- RS Stock No.:
- 830-517
- Mfr. Part No.:
- 193673
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lever Type | Clamping Lever | |
| Product Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M8 | |
| Thread/Insert Length | 20mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Shaft Material | Steel | |
| Insert Material | Alloy | |
| Length | 91.5mm | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lever Type Clamping Lever | ||
Product Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M8 | ||
Thread/Insert Length 20mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Shaft Material Steel | ||
Insert Material Alloy | ||
Length 91.5mm | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable handle is designed for precise control in confined spaces, making it Ideal for food and pharmaceutical environments. Its highly visible RAL 5005 blue colour supports contamination detection, while the Durable construction ensures reliable performance in demanding applications.
Suitable for food and pharmaceutical industry use
Ideal for limited lever turning space
Zinc alloy insert with metal teeth ensures strong assembly
Allows easy machining for custom modification
