Elesa Stainless Steel Clamping Lever 51985
- RS Stock No.:
- 330-696
- Mfr. Part No.:
- 51985
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$169.57
(exc. GST)
$186.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $169.57 | $16.957 |
*price indicative
- RS Stock No.:
- 330-696
- Mfr. Part No.:
- 51985
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamp Lever | |
| Lever Type | Clamping Lever | |
| Handle Material | Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamp Lever | ||
Lever Type Clamping Lever | ||
Handle Material Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable hook clamps are versatile fastening components designed for securely holding workpieces in various industrial applications. Made from zinc plated steel, these clamps offer a balance between strength and corrosion resistance. They feature an adjustable design to accommodate different workpiece sizes and shapes, with special executions available upon request, including versions with padlock holes for added security.
RoHS compliant
Locking angle is adjustable with a pitch of 6 °
Related links
- Elesa Stainless Steel Clamping Lever 33587, M8 x 25 mm
- Elesa Stainless Steel Clamping Lever 51991
- Elesa Stainless Steel Clamping Lever 51981
- Elesa Stainless Steel Clamping Lever 51995
- Elesa Stainless Steel Clamping Lever 51987, M4
- Elesa Stainless Steel Clamping Lever 51983, M4
- Elesa Stainless Steel Clamping Lever 33582, M8 x 25 mm
- Elesa Stainless Steel Clamping Lever 33586, M8 x 50 mm
