Phoenix Contact Clamping Lever 1206340
- RS Stock No.:
- 130-141
- Mfr. Part No.:
- 1206340
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$44.71
(exc. GST)
$49.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.71 |
*price indicative
- RS Stock No.:
- 130-141
- Mfr. Part No.:
- 1206340
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Lever Type | Clamping Lever | |
| Product Type | Clamp Lever | |
| Standards/Approvals | EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Lever Type Clamping Lever | ||
Product Type Clamp Lever | ||
Standards/Approvals EU RoHS, EU REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PPS Clamping Lever is a versatile accessory designed for stop carriages of PPS profile cutters. It is a reliable mounting material that enhances the functionality of your tools. Made by Phoenix Contact, a renowned manufacturer in the industry, this clamping lever is a must-have for professionals who require precision and efficiency in their work.
Lightweight for easy handling and maneuverability
Complies with EU RoHS and REACH standards
Improves safety and compliance in use
Ensures longevity and reliable performance
Easy to integrate with PPS profile cutters
Related links
- Phoenix Contact Clamping Part Clamp
- Elesa Stainless Steel Clamping Lever 51991
- Ganter Steel Clamping Lever GN.20821, M12
- Ganter Steel Clamping Lever GN.20521, Stainless Steel
- Ganter Steel Clamping Lever GN.16261, M6 x 50 mm
- Ganter Steel Clamping Lever GN.16321, M8 x 50 mm
- Ganter Steel Clamping Lever GN.16151, M10 x 17 mm
- Ganter Steel Clamping Lever GN.16131, M8 x 11 mm
