RS PRO Black Thermoplastic Wing Clamping Knob, M8 x 25, Threaded
- RS Stock No.:
- 284-5506
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$28.15
(exc. GST)
$30.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.815 | $28.15 |
*price indicative
- RS Stock No.:
- 284-5506
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 x 25 | |
| Product Type | Clamping Knob | |
| Thread Length | 25mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded | |
| Knob Diameter | 40 mm | |
| Body Material | Thermoplastic | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Application | Equipment, Industrial Machinery, Furniture | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 x 25 | ||
Product Type Clamping Knob | ||
Thread Length 25mm | ||
Knob Shape Wing | ||
Mount Type Threaded | ||
Knob Diameter 40 mm | ||
Body Material Thermoplastic | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals No | ||
Application Equipment, Industrial Machinery, Furniture | ||
- COO (Country of Origin):
- CN
RS PRO Clamping Knobs
Introducing the range of RS PRO Clamping Knobs – a durable, ergonomic and incredibly versatile knob that provides an optimal solution for industrial and general-purpose clamping needs. Made from high-quality thermoplastic construction and with options of either zinc plated steel thread, or brass threaded inserts, these clamping knobs can withstand tough conditions while offering excellent resistance to common elements found in industrial settings such as steam, damp, liquids, and extreme temperature variations. Each knob has been specifically designed for a comfortable and secure grip to offer effortless and precise adjustments, as well as ensure versatility of use across a range of applications.
Features and Benefits:
These RS PRO Clamping Knobs have been designed to ensure long-lasting durability and strength and be able to withstand the rigors of industrial use, thanks to the high-quality thermoplastic material
The shape of the handle ensures ultimate comfort in handling, reducing hand fatigue during prolonged use, ensuring precise movements for adjustments
The sleek black finish of the clamping knob ensures a professional appearance to the equipment its added on to, making it the perfect blend of durability, ergonomics, and functionality
Available in variations of zinc plated male steel thread and brass female threaded inserts, these clamping knobs have been designed to ensure superior resistance to corrosion and commonly found elements like oils, solvents, heat and water in harsh environments, providing long-lasting performance
The wing shaped knob is the perfect solution for clamping and adjustment tasks in a wide range of general purpose and industrial machinery, equipment and furniture, making it an essential component for multiple applications
Applications:
Clamping knobs are a type of hand-operated fastener that can be used to secure or adjust components on machinery and equipment, commonly found in industrial and manufacturing environment. Usually made from durable materials like thermoplastics or stainless steel to withstand common industrial elements and harsh environments, they are designed to have a threaded shaft or bolt that easily fits into a corresponding hole or not which in turn allows for quick, tool-free adjustments where needed. In addition to this, and to aid easy manual operation, they are often available in ergonomic designs like Wing, Star, T-Handle or Knurled shapes. Clamping knobs are the perfect combination of convenience, efficiency and precision, making them essential for industrial equipment and machinery, and adjustable furniture.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Star Clamping Knob Threaded
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded Stud
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
