Elesa 8358 Black Fibreglass Reinforced Polyamide Wing Knob, M6, Threaded Through Hole
- RS Stock No.:
- 268-7858
- Mfr. Part No.:
- 8358
- Brand:
- Elesa
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$47.37
(exc. GST)
$52.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 360 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $4.737 | $47.37 | - |
| 50 - 90 | $4.499 | $44.99 | 5% |
| 100 - 290 | $4.262 | $42.62 | 10% |
| 300 + | $3.976 | $39.76 | 16% |
*price indicative
- RS Stock No.:
- 268-7858
- Mfr. Part No.:
- 8358
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M6 | |
| Product Type | Knob | |
| Thread Length | 15mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 32 mm | |
| Hole Diameter | 6mm | |
| Hole Length | 15mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS, ISO 4753 | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M6 | ||
Product Type Knob | ||
Thread Length 15mm | ||
Knob Shape Wing | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 32 mm | ||
Hole Diameter 6mm | ||
Hole Length 15mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS, ISO 4753 | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 8358 CT series are wing knobs. They are made of glass-fibre reinforced polyamide based technopolymer with matte finishing. These wing knobs allow high tightening torque values.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 8351 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 8365 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 8366 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 8362 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 8363 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 8364 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 8356 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 8373 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
