Elesa 69753-C9 Black Polypropylene Based Technopolymer Knob, M8, Threaded Through Hole
- RS Stock No.:
- 268-7826
- Mfr. Part No.:
- 69753-C9
- Brand:
- Elesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-7826
- Mfr. Part No.:
- 69753-C9
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M8 | |
| Thread Length | 27mm | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 40 mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M8 | ||
Thread Length 27mm | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 40 mm | ||
Body Material Polypropylene Based Technopolymer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 69753-C9 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.
Lobe knobs allow the operator a strong, firm and secure grip
Polypropylene based boss cap available as accessory
Related links
- Elesa 69823-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69833-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69911-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69856-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69913-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69914-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69961-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69784-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
