Elesa 69961-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, M8 x 20, Threaded Stud

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$38.87

(exc. GST)

$42.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$7.774$38.87-
25 - 45$7.39$36.954%
50 - 145$6.998$34.999%
150 +$6.538$32.6915%

*price indicative

RS Stock No.:
268-7848
Mfr. Part No.:
69961-C9
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M8 x 20

Product Type

Knob

Thread Length

32mm

Knob Shape

Fluted Knob

Mount Type

Threaded Stud

Knob Diameter

50 mm

Hole Diameter

8mm

Hole Length

14mm

Body Material

Polypropylene Based Technopolymer

Insert Material

Galvanised Steel

Colour

Black

Standards/Approvals

UNI-947/ ISO4753, RoHS

Application

Manual Tightening

COO (Country of Origin):
IT
The Elesa 69961-C9 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.

Lobe knobs allow the operator a strong, firm and secure grip

Polypropylene based boss cap available as accessory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy