Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$70.16
(exc. GST)
$77.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $70.16 | $14.032 |
| 5 + | $57.74 | $11.548 |
*price indicative
- RS Stock No.:
- 144-3662
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Size | M8 | |
| Thread Length | 15mm | |
| Knob Shape | Ball | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 32 mm | |
| Hole Length | 15mm | |
| Body Material | Aluminium | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Size M8 | ||
Thread Length 15mm | ||
Knob Shape Ball | ||
Mount Type Threaded Hole | ||
Knob Diameter 32 mm | ||
Hole Length 15mm | ||
Body Material Aluminium | ||
Colour Silver | ||
Standards/Approvals No | ||
Highly polished aluminium with machined thread or plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.
Aluminium, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Related links
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Through Hole
- RS PRO Silver Aluminium Ball Clamping Knob, Threaded Through Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Through Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Through Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Through Hole
- RS PRO Silver Stainless Steel Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Female
- RS PRO Silver Stainless Steel Ball Clamping Knob, Threaded Through Hole
