Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$32.10
(exc. GST)
$35.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $32.10 | $6.42 |
| 5 + | $26.43 | $5.286 |
*price indicative
- RS Stock No.:
- 144-3652
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M5 | |
| Product Type | Clamping Knob | |
| Thread Length | 7mm | |
| Knob Shape | Ball | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 16 mm | |
| Hole Length | 7mm | |
| Body Material | Aluminium | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M5 | ||
Product Type Clamping Knob | ||
Thread Length 7mm | ||
Knob Shape Ball | ||
Mount Type Threaded Hole | ||
Knob Diameter 16 mm | ||
Hole Length 7mm | ||
Body Material Aluminium | ||
Colour Silver | ||
Standards/Approvals No | ||
Highly polished aluminium with machined thread or plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.
Aluminium, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Related links
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Through Hole
- RS PRO Silver Aluminium Ball Clamping Knob, Threaded Through Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Through Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Through Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Through Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Through Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Female
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Through Hole
