Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$66.81
(exc. GST)
$73.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $66.81 | $13.362 | - |
| 5 + | $54.99 | $10.998 | 17% |
*price indicative
- RS Stock No.:
- 144-3661
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M6 | |
| Product Type | Clamping Knob | |
| Thread Length | 15mm | |
| Knob Shape | Ball | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 32 mm | |
| Hole Length | 15mm | |
| Body Material | Aluminium | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Product Type Clamping Knob | ||
Thread Length 15mm | ||
Knob Shape Ball | ||
Mount Type Threaded Hole | ||
Knob Diameter 32 mm | ||
Hole Length 15mm | ||
Body Material Aluminium | ||
Colour Silver | ||
Standards/Approvals No | ||
Highly polished aluminium with machined thread or plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.
Aluminium, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Related links
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Through Hole
- RS PRO Silver Aluminium Ball Clamping Knob, Threaded Through Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Through Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Through Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Through Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Through Hole
- RS PRO Silver Aluminium Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Polyamide 6 Ball Clamping Knob Threaded Through Hole
