Elesa 167183 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob, M6, Threaded Hole
- RS Stock No.:
- 830-684
- Mfr. Part No.:
- 167183
- Brand:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$99.47
(exc. GST)
$109.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $99.47 | $9.947 |
*price indicative
- RS Stock No.:
- 830-684
- Mfr. Part No.:
- 167183
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M6 | |
| Product Type | Clamping Knob | |
| Thread Length | 20mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 25 | |
| Hole Diameter | 6mm | |
| Body Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Insert Material | 303 Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M6 | ||
Product Type Clamping Knob | ||
Thread Length 20mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 25 | ||
Hole Diameter 6mm | ||
Body Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Insert Material 303 Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Solid knob is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its robust construction and matte finish provide reliable grip and precise control during repeated manual operations.
Glass Fibre reinforced polyamide based technopolymer construction
Ensures high strength and durability
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Suitable for repeated manual operation
- RS Stock No. 4488656
- Mfr. Part No. 166263
Each (In a Pack of 5)
$10.978
- RS Stock No. 2881788
- Mfr. Part No. 69901
Each (In a Pack of 5)
$5.388
- RS Stock No. 4489277
- Mfr. Part No. 166346
Each (In a Pack of 5)
$16.138
- RS Stock No. 2904291
- Mfr. Part No. 70013
Each (In a Pack of 5)
$12.558












