Elesa 166154 Black Polyamide Based Technopolymer Star Knob Knob, M6, Threaded
- RS Stock No.:
- 330-800
- Mfr. Part No.:
- 166154
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$51.49
(exc. GST)
$56.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $51.49 | $5.149 |
*price indicative
- RS Stock No.:
- 330-800
- Mfr. Part No.:
- 166154
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M6 | |
| Thread Length | 25mm | |
| Knob Shape | Star Knob | |
| Mount Type | Threaded | |
| Body Material | Polyamide Based Technopolymer | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M6 | ||
Thread Length 25mm | ||
Knob Shape Star Knob | ||
Mount Type Threaded | ||
Body Material Polyamide Based Technopolymer | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knobs with solid sections are engineered for durability and hygiene, making them ideal for applications requiring frequent cleaning and corrosion resistance. Constructed from glass fibber reinforced polyamide technopolymer, these knobs feature a matte black finish and can withstand temperatures ranging from -30°C to +130°C. Their ergonomic three lobe design ensures a secure grip, even when operators are wearing gloves. The solid construction eliminates rear recesses, preventing the accumulation of dirt and facilitating easy cleaning.
RoHS compliant
Exclusive five lobe shape offers the operator's fingers a proper grip
Lobe prevents unhealthy residues from depositing thanks to its solid shape without cavities
Equipped with AISI 304 stainless steel bosses and threaded holes
Related links
- Elesa 166151 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166155 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166113 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166171 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166152 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166175 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166117 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166156 Black Polyamide Based Technopolymer Star Knob Knob Threaded
