Subtotal (1 pack of 10 units)*
$33.52
(exc. GST)
$36.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 530 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $3.352 | $33.52 |
| 50 - 90 | $3.283 | $32.83 |
| 100 - 390 | $3.155 | $31.55 |
| 400 - 1990 | $3.018 | $30.18 |
| 2000 + | $2.484 | $24.84 |
*price indicative
- RS Stock No.:
- 161-436
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Length | 8mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 28 mm | |
| Body Material | Thermoplastic | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Length 8mm | ||
Knob Shape Wing | ||
Mount Type Threaded Hole | ||
Knob Diameter 28 mm | ||
Body Material Thermoplastic | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN




RS PRO Impact Resistant Winged Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Winged handwheels have an ergonomic shape to provide more user comfort when adjusted by hand and can be designed to have straight or offset handles depending on the desired application, pressure and aesthetic. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These knobs are made from Nylon 6 plastic, a high impact-resistance thermoplastic, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.
Female knobs: M5 (RS 161436), M6 (RS 161458), M8 (RS 161470), M10 (RS 161486).
Male knobs: M5 (RS 169266), M6 (RS 169272), M6 (RS 169288), M8 (RS 169294), M6 (RS 169301), M8 (RS 169317), M8 (RS 169323), M10 (RS 169339).
Through-threaded knobs: M6 (RS 169345), M8 (RS 169367), M10 (RS 169373).
Features & Benefits
Applications
These winged handwheel knobs are commonly used in applications in which panels are removable or when the level of pressure required throughout an operation varies and needs to be adjusted, including:
Related links
- RS PRO Black Thermoplastic Wing Clamping Knob, Threaded Through Hole
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded Through Hole
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded Through Hole
- RS PRO Black Thermoplastic Wing Clamping Knob, Threaded Stud
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
