FLIR CM74 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 922-6232
- Mfr. Part No.:
- CM74
- Brand:
- FLIR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 922-6232
- Mfr. Part No.:
- CM74
- Brand:
- FLIR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
FLIR CM74 600A AC/DC Clamp Meter
From FLIR, the CM74 600A AC/DC clamp meter with true RMS providing accurate AC measurements. Ergonomically designed with a narrow jaw the FLIR CM74 enables easy access to wiring in crowded and cramped cabinets, racks and panels. Robust and reliable the clamp meter also features rubberized double moulded hand grips for extra grip and reduces slippage. Great for harsher commercial/industrial environments.
With built-in, high-power dual-LED worklights the FLIR CM74 AC/DC clamp meter provides extra illumination for environments with little or no light. Readings are clearly visible on the large digit backlit LCD display, ideal for dark spaces. Compact and lightweight the FLIR CM74 easily fits in your pocket, overalls or toolbox
Easy to operate and packed with an array of advanced electrical features the FLIR CM74 professional clamp meter is an essential tool for every engineer.
Features and Benefits
- Measures AC current up to 600 A
- Expand the AC range up to 3000A with the addition of the TA72 or TA74 flexible clamp adaptor
- AC/DC voltage measurements up to 1000 V
- Auto-ranging
- MIN / MAX mode calculation
- Hold mode temporarily freezes values shown on the screen
- Automatic power-off mode can be disabled if required
- 6000 count LCD display with integrated backlight
- Advanced electrical features including LoZ, VFD Mode, Inrush, Smart Diode with Disable
- CAT IV-600V / CAT III-1000V rated
Applications
Clamp meters are electrical test tools widely used by engineers, electricians, and technicians to safely measure current and sometimes voltage. Clamp meters can help diagnose why a piece of equipment is not operating correctly. Some of the most common applications are
- Electrical energy
- Facility maintenance and management
- Home inspections
- Utilities
Optional Accessories
- TA72 Flexible Clamp Adaptor (10", 25cm) - 123-6702
- TA74 Flexible Clamp Adaptor (18", 45cm) – 187-4893
- TA15 Soft-Sided Carrying Case – 123-6703
- TA52 Magnet Mount – 187-4890
- TA80 Premium Silicone Test Lead - 187-4894
- TA70 Alligator Clips – 187-4892
Supplied with
CM74 Clamp Meter, 4 x AAA Batteries, Premium Silicone Test Leads, Quick Start Guide, User Manual (CD)
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 6kΩ |
Model Number | CM74 |
Best DC Current Accuracy | ±2 % |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±2 % |
Best AC Voltage Accuracy | ±1 % |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
Best DC Voltage Accuracy | ±1 % |
Jaw Capacity Busbars | 35mm |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | AAA |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Best Resistance Measurement Accuracy | ±1 % |
Display Type | LCD |
Power Source | Battery |
Safety Category Level | CAT III, CAT IV |
Related links
- FLIR CM275 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT...
- RS PRO 156B Clamp Meter Bluetooth, 600A dc, Max Current 600A ac...
- RS PRO 155B Clamp Meter Bluetooth, Max Current 600A ac CAT III...
- RS PRO IPM138N Clamp Meter, 600A dc, Max Current 600A ac CAT II...
- RS PRO ICM136R Clamp Meter, 600A dc, Max Current 600A ac CAT II...
- Kyoritsu 2046R Clamp Meter, 600A dc, Max Current 600A ac CAT IV 600 V
- Megger DCM330 Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V
- RS PRO ICMA5 Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V