Recently searched

    Beha-Amprobe AMP 320 Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V

    Subtotal (1 unit)**

    $510.15

    (exc. GST)

    $561.17

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 03/08/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$510.15

    **price indicative

    RS Stock No.:
    873-9734
    Mfr. Part No.:
    AMP-320-EUR
    Brand:
    Beha-Amprobe
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Beha-Amprobe

    Absolute Maximum AC Current Measurement

    600A ac

    Absolute Maximum DC Current Measurement

    600A dc

    Absolute Maximum AC Voltage Measurement

    600V ac

    Absolute Maximum DC Voltage Measurement

    600V dc

    Absolute Maximum Resistance Measurement

    60kΩ

    Model Number

    AMP 320

    Best DC Current Accuracy

    ±(2% rdg + 5dgts)

    Clamp Meter Type

    AC/DC Clamp Meter

    Best AC Current Accuracy

    ±(1.8% rdg + 5dgts)

    Best AC Voltage Accuracy

    ±(1% rdg + 5dgts)

    Best DC Voltage Accuracy

    ±(1% rdg + 5dgts)

    Functions Measured

    AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

    True RMS

    Yes

    Jaw Capacity Busbars

    35mm

    Maximum Operating Temperature

    +40°C

    Display Type

    LCD

    Best Resistance Measurement Accuracy

    ±1 % + 5LSD

    Safety Category

    CAT III 600V

    Absolute Maximum Temperature Measurement

    +400°C

    Battery Type

    AAA

    Safety Category Voltage

    600V

    Safety Category Level

    CAT III

    Weight

    254g

    Maximum Conductor Size

    35mm

    Height

    37mm

    Minimum Operating Temperature

    0°C

    Best Temperature Measurement Accuracy

    ±1 %

    Dimensions

    224 x 77 x 37mm

    Length

    224mm

    Width

    77mm

    Non-Contact Voltage Detector

    Yes

    Power Source

    Battery

    Related links