Fluke A3002 FC Clamp Meter, 1000 A 600 A CAT IV, CAT III Non-Contact Voltage Detector
- RS Stock No.:
- 811-1379
- Mfr. Part No.:
- FLK-A3002 FC
- Brand:
- Fluke
Subtotal (1 unit)*
$365.00
(exc. GST)
$401.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 September 2026
Units | Per unit |
|---|---|
| 1 + | $365.00 |
*price indicative
- RS Stock No.:
- 811-1379
- Mfr. Part No.:
- FLK-A3002 FC
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 1000A | |
| Maximum Resistance Measurement | 50mΩ | |
| Model Number | A3002 FC | |
| AC Current Resolution | 100mA | |
| Temperature Resolution | 0.1°C | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| AC Current Accuracy | ±1 % rdg + 3 Digits | |
| Minimum Operating Temperature | -10°C | |
| DC Current Accuracy | ±0.5 % rdg + 3 Digits | |
| DC Current Resolution | 100mA | |
| Maximum Operating Temperature | 50°C | |
| Height | 160mm | |
| Length | 38mm | |
| Weight | 255g | |
| Standards/Approvals | IEC 61010-13rd editionEN 61326-1:2013EN 61326-2-2:2013ETSI EN 300 328 V1.7.1:2006ETSI EN 300 489 V1.8.1:2008FCC Part 15 Subpart C Sections 15.20715.20915.249ANSI/ISA 61010-1 / (82.02.01): 3rd editionCAN/CSA-C22.2 No 61010-1-12: 3rd editionUL 61010-1: 3rd edition | |
| Width | 66mm | |
| Functions Measured | AC Current, DC Current | |
| True RMS | Yes | |
| Battery Type | AA | |
| Power Source | Battery | |
| Battery Life | 400h | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 1000V | |
| Maximum AC Current Measurement | 600A | |
| Display Type | LCD | |
| Non-Contact Voltage Detector | Yes | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 1000A | ||
Maximum Resistance Measurement 50mΩ | ||
Model Number A3002 FC | ||
AC Current Resolution 100mA | ||
Temperature Resolution 0.1°C | ||
Clamp Meter Type AC/DC Clamp Meter | ||
AC Current Accuracy ±1 % rdg + 3 Digits | ||
Minimum Operating Temperature -10°C | ||
DC Current Accuracy ±0.5 % rdg + 3 Digits | ||
DC Current Resolution 100mA | ||
Maximum Operating Temperature 50°C | ||
Height 160mm | ||
Length 38mm | ||
Weight 255g | ||
Standards/Approvals IEC 61010-13rd editionEN 61326-1:2013EN 61326-2-2:2013ETSI EN 300 328 V1.7.1:2006ETSI EN 300 489 V1.8.1:2008FCC Part 15 Subpart C Sections 15.20715.20915.249ANSI/ISA 61010-1 / (82.02.01): 3rd editionCAN/CSA-C22.2 No 61010-1-12: 3rd editionUL 61010-1: 3rd edition | ||
Width 66mm | ||
Functions Measured AC Current, DC Current | ||
True RMS Yes | ||
Battery Type AA | ||
Power Source Battery | ||
Battery Life 400h | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 1000V | ||
Maximum AC Current Measurement 600A | ||
Display Type LCD | ||
Non-Contact Voltage Detector Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
FLUKE Current Module, 400 Hours Battery Life, 255g Weight - 3000 FC Series - FLK-A3002 FC
Features & Benefits
Applications
Is this module finger-safe?
Fluke a3002 FC Wireless AC/DC Current Module Fluke CONNECT™
Fluke CONNECT™
Related links
- Fluke A3001 FC Clamp Meter 2500 A CAT IV, CAT III Non-Contact Voltage Detector
- Fluke A3000 FC Clamp Meter, 400 mA 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Fluke 375 FC Clamp Meter CAT IV Non-Contact Voltage Detector
- Fluke 374 FC Clamp Meter CAT IV Non-Contact Voltage Detector
- Fluke A3003FC Clamp Meter CAT III Non-Contact Voltage Detector
- Fluke 902 FC Clamp Meter CAT IV Non-Contact Voltage Detector
- Fluke 376 FC Clamp Meter CAT IV Non-Contact Voltage Detector
- Fluke 369 FC Clamp Meter 60 A CAT III Non-Contact Voltage Detector
