FLIR VT8 Clamp Meter, 100A dc, Max Current 100A ac CAT III 600 V, CAT IV 300 V
- RS Stock No.:
- 181-2426
- Mfr. Part No.:
- VT8-600
- Manufacturer:
- FLIR
View all Clamp Meters
Available for back order. Estimated for despatch 06/03/2023, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$199.00
(exc. GST)
$218.90
(inc. GST)
units | Per unit |
1 + | $199.00 |
- RS Stock No.:
- 181-2426
- Mfr. Part No.:
- VT8-600
- Manufacturer:
- FLIR
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLIR VT8-600 Voltage, Current and Continuity Tester
From FLIR, the true RMS VT8-600 clamp meter with a 100A /600V measuring range. The superior instrument is perfect for electricians, technicians and engineers for verification and troubleshooting. Typically, within the commercial and light industrial sectors.
Ergonomically designed, the clamp meter is comfortably operated with one hand. With a 15.5mm fixed jaw clamp, amperage measurements are easily taken in tight spaces, the optimised jaw design also caters for larger diameter cables. A handy built-in test lead holder on the back of the instrument safely stores leads when not in use.
With built-in bright LED worklights, the FLIR VT8-600 clamp meter provides extra illumination for environments with very little or no light. Readings are clearly visible on the large multifunction backlit LCD display, ideal for dark cabinets and panels.
Compact and lightweight the FLIR VT8-600 clamp meter is extremely easy to operate. Robust, sturdy and built to last this professional all-in-one tool is the essential instrument for every engineer.
Features and Benefits
- AC/DC voltage range 0 to 600V
- AC/DC current range 0 to 100 A
- True RMS
- Resistance 60.00MΩ, ± (1.5%)
- Capacitance 600μF, ±4%; 6000μF, ±10%
- Continuity check threshold: 10Ω to 100Ω
- Non-Contact Voltage Detector (NVC)
- Additional measurement functions: DCA zero, relative mode (AC/DC voltage, AC current, and capacitance), data hold
- Bright white LED work lights
- 6000-count backlit LCD display
- Over range indication displayed OL or -OL
- Auto power off after 15 minutes
- Low battery indication
- Drop tested to 2m
Applications
Voltage and continuity testers are electrical test tools widely used by service engineers, technicians and electricians to safely measure electrical equipment is working correctly. The instruments can help to diagnose and troubleshoot. Some of the most common applications are
- Electrical energy
- Facility maintenance and management
- Home inspections
- Utilities
Optional Extras
Specifications
Attribute | Value |
Absolute Maximum AC Current Measurement | 100A ac |
Absolute Maximum DC Current Measurement | 100A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60MΩ |
Model Number | VT8 |
AC Current Measurement Resolution | 100mA |
DC Current Measurement Resolution | 100mA |
Best DC Current Accuracy | ±2.5 % |
Clamp Meter Type | AC-DC Open Jaw Clamp Meter |
Best AC Current Accuracy | ±2.5 % |
Best AC Voltage Accuracy | ±1 % |
Functions Measured | AC Current, AC Voltage, Auto-Ranging, Capacitance, Continuity, Data Hold, DC Current, DC Voltage, DCA Zero, Non-Contact Voltage Detector (NCV), Relative Mode, Resistance, True RMS |
True RMS | Yes |
Best DC Voltage Accuracy | ±1 % |
Weight | 163.7g |
Safety Category Level | CAT III, CAT IV |
Length | 210mm |
AC Voltage Measurement Resolution | 100mV |
Width | 35mm |
Non-Contact Voltage Detector | Yes |
Height | 53mm |
Minimum Operating Temperature | -10°C |
Power Source | Battery |
Jaw Capacity Busbars | 15.5mm |
Dimensions | 210 x 35 x 53mm |
Battery Type | AA |
Safety Category Voltage | 300 V, 600 V |
Safety Category | CAT III 600 V, CAT IV 300 V |
Best Resistance Measurement Accuracy | ±1.5 % |
Display Type | LCD |
DC Voltage Measurement Resolution | 100mV |
Maximum Operating Temperature | +50°C |