JAE, N/MS Industrial & Automation Circular Connector diameter 10.9 mm for use with Standard Circular Connector
- RS Stock No.:
- 175-6477
- Mfr. Part No.:
- N/MS3420-6
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2.45
View bulk pricing optionsSubtotal (1 unit)*
$4.94
(exc. GST)
$5.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.94 | - |
| 5 + | $4.45 | $2.45 |
*price indicative
- RS Stock No.:
- 175-6477
- Mfr. Part No.:
- N/MS3420-6
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Industrial & Automation Circular Connector | |
| For Use With | Standard Circular Connector | |
| Length | 66.7mm | |
| Diameter | 10.9mm | |
| Series | N/MS | |
| Contact Size | 6 mm | |
| Standards/Approvals | MS standard | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Industrial & Automation Circular Connector | ||
For Use With Standard Circular Connector | ||
Length 66.7mm | ||
Diameter 10.9mm | ||
Series N/MS | ||
Contact Size 6 mm | ||
Standards/Approvals MS standard | ||
- COO (Country of Origin):
- TW
Circular connector compatible to MS standard
Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.
Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.
Compatible with our conventional MS connector.
Shape of outer shell is in common.
The head of the part number changed from MS to N/MS.
No change for the left of the part number.
Related links
- JAE, N/MS Circular Connector Seal diameter 15.6 mm for use with Standard Circular Connector
- JAE, N/MS3420-8 Circular Connector Seal diameter 14 mm for use with Standard Circular Connector
- JAE Copper Alloy Straight 26 Way Panel Circular Connector Female BlackShell Size 28
- JAE Copper Alloy Straight 16 Way Panel Circular Connector Female BlackShell Size 24
- JAE Copper Alloy Right Angle 14 Way Cable Circular Connector Male BlackShell Size 20
- JAE Copper Alloy Straight 14 Way Cable MIL Spec Circular Connector Male BlackShell Size 20,
- JAE Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector FemaleShell Size 16, Threaded
- JAE Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector Male BlackShell Size 24,
