Schneider Electric Male/Female Connector Insert 6 Way for use with Circular Connector

Subtotal (1 unit)*

$687.69

(exc. GST)

$756.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$687.69

*price indicative

RS Stock No.:
276-2423
Mfr. Part No.:
VW3L40420
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connector Insert

Gender

Male/Female

Insert Type

Plug Socket

Number of Contacts

6

For Use With

Circular Connector

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

Lexium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric Insert for Communication Interface is designed for managing input and output signals, including safe torque off safety signals. The kit composition includes 2 inserts, each containing 3 connectors. These connectors consist of 4 female M8 connectors for 2 IO signals and 2 male M8 connectors for safe torque off safety signals.

PVC free

Mercury free

RoHS compliant

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy