Phoenix Contact Female Connector Insert 6 Way for use with RC Connector
- RS Stock No.:
- 255-9995
- Mfr. Part No.:
- 1594013
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$68.97
(exc. GST)
$75.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $6.897 | $68.97 |
*price indicative
- RS Stock No.:
- 255-9995
- Mfr. Part No.:
- 1594013
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Connector Insert | |
| Insert Type | Socket | |
| Number of Contacts | 6 | |
| For Use With | RC Connector | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Series | NC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Connector Insert | ||
Insert Type Socket | ||
Number of Contacts 6 | ||
For Use With RC Connector | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Series NC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight contact insert, it includes six socket contacts positions with contact diameter of 2 mm and has a maximum current rating of 20 A and voltage rating of 48 V ac.
RoHS compliant
Related links
- Phoenix Contact Female Connector Insert 16 Way for use with RC Connector
- Phoenix Contact Female Connector Insert 9 Way for use with RC Connector
- Phoenix Contact Female Connector Insert 12 Way for use with RC Connector
- Phoenix Contact Female Connector Insert 17 Way for use with RC Connector
- Phoenix Contact Female Connector Insert size 10 mm 17 Way for use with RC Connector
- Phoenix Contact Female Connector Insert size 10 mm 9 Way for use with RC Connector
- Schneider Electric Male/Female Connector Insert 6 Way for use with Circular Connector
- Phoenix Contact Female Connector Insert size M23 6 Way for use with Circular Connector
