Schneider Electric Male/Female Connector Insert 3 Way for use with Circular Connector
- RS Stock No.:
- 276-2422
- Mfr. Part No.:
- VW3L40210
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$636.52
(exc. GST)
$700.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $636.52 |
*price indicative
- RS Stock No.:
- 276-2422
- Mfr. Part No.:
- VW3L40210
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Gender | Male/Female | |
| Product Type | Connector Insert | |
| Insert Type | Plug Socket | |
| Number of Contacts | 3 | |
| For Use With | Circular Connector | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Gender Male/Female | ||
Product Type Connector Insert | ||
Insert Type Plug Socket | ||
Number of Contacts 3 | ||
For Use With Circular Connector | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
Series Lexium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Insert for communication interface is a connection accessory for drives. It is a green premium sustainable product.
PVC free
Mercury free
Related links
- Schneider Electric Male/Female Connector Insert 6 Way for use with Circular Connector
- Bulgin Female Connector Insert 3 Way for use with Mini Buccaneer Connector
- Phoenix Contact Female Circular Connector Insert 3 Way for use with Circular Connector
- Phoenix Contact Contact Insert 3 Way
- Schneider Electric Circular Connector M12 Connector Lexium Series
- HARTING Connector Insert 10A HAN A, 400 V
- HARTING Female Connector Insert 28 Way for use with Circular Connector
- Bulgin Female Connector Insert 10 Way for use with Mini Buccaneer Connector
