Phoenix Contact Contact Insert 3 Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
858-8696
Mfr. Part No.:
1437067
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Number of Contacts

3

Material

Polyamide 66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, socket, 3-pos., M8, with angled solder connection, only contact insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy