Schneider Electric Connector Shell 6 Way for use with Circular Connector Inserts
- RS Stock No.:
- 276-2401
- Mfr. Part No.:
- VW3L10000N10
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,049.38
(exc. GST)
$1,154.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,049.38 |
*price indicative
- RS Stock No.:
- 276-2401
- Mfr. Part No.:
- VW3L10000N10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector Shell | |
| Number of Contacts | 6 | |
| For Use With | Circular Connector Inserts | |
| IP Rating | IP54 | |
| Standards/Approvals | EU-RoHS- Deklaration, EU-RoHS-Richtlinie, RoHS-Richtlinie für China, REACH-Deklaration | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector Shell | ||
Number of Contacts 6 | ||
For Use With Circular Connector Inserts | ||
IP Rating IP54 | ||
Standards/Approvals EU-RoHS- Deklaration, EU-RoHS-Richtlinie, RoHS-Richtlinie für China, REACH-Deklaration | ||
Series Lexium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Insert for Sealing, designed to achieve an IP54 protective seal, comes in a kit that includes 2 sealing inserts. This set of 10 kits has a net weight of 0.077 kg. These sealing inserts play a crucial role in providing protection against dust and water, helping to maintain the IP54 rating.
PVC free
Mercury free
RoHS compliant
Toxic heavy metal free
Related links
- Schneider Electric Male/Female Connector Insert 6 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M8 6 Way for use with For Circular Connector Inserts
- Schneider Electric Male/Female Connector Insert 3 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
